Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA180IDGKR

DigiKey Part Number
296-40436-2-ND - Tape & Reel (TR)
296-40436-1-ND - Cut Tape (CT)
296-40436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA180IDGKR
Description
IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA180IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
450µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.8V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
2 MHz
Base Product Number
Current - Input Bias
250 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,961
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥12.57000¥125.70
25¥11.44880¥286.22
100¥10.22010¥1,022.01
250¥9.63356¥2,408.39
500¥9.29846¥4,649.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.89887¥19,747.17
5,000¥7.72753¥38,637.65
7,500¥7.64176¥57,313.20
Manufacturers Standard Package

Other Suppliers on DigiKey

17,000In Stock
Ships from Rochester Electronics, LLC