
AD8410AWBRMZ | |
|---|---|
DigiKey Part Number | 505-AD8410AWBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8410AWBRMZ |
Description | HIGH BW CURR SENSE FOR 48V/12V D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8410AWBRMZ Models |
Category | Current - Supply 7.8mA |
Mfr | Voltage - Supply Span (Min) 2.9 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 178 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.58000 | ¥32.58 |
| 10 | ¥24.60300 | ¥246.03 |
| 50 | ¥21.40280 | ¥1,070.14 |
| 100 | ¥20.41040 | ¥2,041.04 |
| 250 | ¥19.36272 | ¥4,840.68 |
| 500 | ¥18.73104 | ¥9,365.52 |
| 1,000 | ¥18.21136 | ¥18,211.36 |
| 2,500 | ¥17.66266 | ¥44,156.65 |





