
AD8375ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8375ACPZ-R7TR-ND - Tape & Reel (TR) AD8375ACPZ-R7CT-ND - Cut Tape (CT) AD8375ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8375ACPZ-R7 |
Description | IC VARIABLE GAIN 1 CIRC 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8375ACPZ-R7 Models |
Category | Current - Input Bias 900 nA |
Mfr | Current - Supply 125mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 24-VFQFN Exposed Pad, CSP |
Slew Rate 5000V/µs | Supplier Device Package 24-LFCSP-VQ (4x4) |
-3db Bandwidth 630 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.55000 | ¥124.55 |
| 10 | ¥98.42100 | ¥984.21 |
| 25 | ¥91.88640 | ¥2,297.16 |
| 100 | ¥84.77570 | ¥8,477.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥76.66717 | ¥115,000.76 |







