14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD9736BBCZ

DigiKey Part Number
AD9736BBCZ-ND
Manufacturer
Manufacturer Product Number
AD9736BBCZ
Description
IC DAC 14BIT 160-CSPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9736BBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.13V ~ 3.47V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.13V ~ 3.47V
Packaging
Tray
INL/DNL (LSB)
±1, ±0.6
Part Status
Active
Architecture
Oversampling Interpolating DAC
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
160-LFBGA, CSPBGA
Output Type
Current - Unbuffered
Supplier Device Package
160-CSPBGA (12x12)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
LVDS - Parallel
Base Product Number
Reference Type
External, Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥849.08000¥849.08
18¥687.84778¥12,381.26
27¥673.97704¥18,197.38
108¥636.89389¥68,784.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.