
AD8375-EVALZ | |
|---|---|
DigiKey Part Number | AD8375-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8375-EVALZ |
Description | EVAL BOARD FOR AD8375 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8375 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 5000V/µs |
Manufacturer Analog Devices Inc. | -3db Bandwidth 630MHz |
Packaging Box | Current - Supply (Main IC) 125mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part AD8375 |
Amplifier Type Variable Gain | Contents Board(s) |
Output Type Differential | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,252.15000 | ¥1,252.15 |


