AD8348ARU-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8348ARU-REEL7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AD8348ARU-REEL7 | |
Description | RF DEMOD IC 50MHZ-1GHZ 28TSSOP | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 50MHz ~ 1GHz 28-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8348ARU-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | 100MHz ~ 2GHz | |
RF Frequency | 50MHz ~ 1GHz | |
P1dB | -22dBm | |
Gain | 25.5dB | |
Noise Figure | 10.75dB | |
Current - Supply | 58 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |