AD8315ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD8315ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8315ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8315ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8315ACPZ-REEL7 | |
Description | IC RF PWR CNTRL PA 2.5GHZ 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Controller IC GSM, EDGE 100MHz ~ 2.5GHz 8-LFCSP-VD (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8315ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, EDGE | |
Frequency | 100MHz ~ 2.5GHz | |
Features | - | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥54.44313 | ¥163,329.39 |