Differential Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8274ARZ-R7

DigiKey Part Number
AD8274ARZ-R7TR-ND - Tape & Reel (TR)
AD8274ARZ-R7CT-ND - Cut Tape (CT)
AD8274ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8274ARZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8274ARZ-R7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
2.3mA
Series
Current - Output / Channel
90 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
20V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
20 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA157U/2K5Texas Instruments7,795296-41260-1-ND¥142.90000Similar
INA157UATexas Instruments593INA157UA-ND¥132.88000Similar
In-Stock: 4,089
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.85000¥30.85
10¥23.25500¥232.55
25¥21.35000¥533.75
100¥19.25590¥1,925.59
250¥18.25784¥4,564.46
500¥18.09392¥9,046.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.16123¥17,161.23
2,000¥16.75377¥33,507.54
3,000¥16.54978¥49,649.34
5,000¥16.32368¥81,618.40
Manufacturers Standard Package