Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA157U/2K5

DigiKey Part Number
296-41260-2-ND - Tape & Reel (TR)
296-41260-1-ND - Cut Tape (CT)
296-41260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA157U/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA157U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.4mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
14V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
4 MHz
Supplier Device Package
8-SOIC
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.55000¥36.55
10¥27.68800¥276.88
25¥25.47480¥636.87
100¥23.04350¥2,304.35
250¥21.88408¥5,471.02
500¥21.83924¥10,919.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.00274¥50,006.85
Manufacturers Standard Package