
INA157UA | |
|---|---|
DigiKey Part Number | INA157UA-ND |
Manufacturer | |
Manufacturer Product Number | INA157UA |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA157UA Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 4 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 10 | ¥27.84300 | ¥278.43 |
| 75 | ¥23.55787 | ¥1,766.84 |
| 150 | ¥22.56233 | ¥3,384.35 |
| 300 | ¥21.74287 | ¥6,522.86 |
| 525 | ¥21.18806 | ¥11,123.73 |
| 1,050 | ¥20.61167 | ¥21,642.25 |
| 2,550 | ¥20.02000 | ¥51,051.00 |

