
AD8274ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8274ARZ-R7TR-ND - Tape & Reel (TR) AD8274ARZ-R7CT-ND - Cut Tape (CT) AD8274ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8274ARZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8274ARZ-R7 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.3mA |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 20 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA157U/2K5 | Texas Instruments | 7,795 | 296-41260-1-ND | ¥36.55000 | Similar |
| INA157UA | Texas Instruments | 593 | INA157UA-ND | ¥36.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥23.25500 | ¥232.55 |
| 25 | ¥21.35000 | ¥533.75 |
| 100 | ¥19.25590 | ¥1,925.59 |
| 250 | ¥18.25784 | ¥4,564.46 |
| 500 | ¥18.09392 | ¥9,046.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.16123 | ¥17,161.23 |
| 2,000 | ¥16.75377 | ¥33,507.54 |
| 3,000 | ¥16.54978 | ¥49,649.34 |
| 5,000 | ¥16.32368 | ¥81,618.40 |


