AD8219BRMZ-RL | ||
---|---|---|
DigiKey Part Number | 505-AD8219BRMZ-RLTR-ND - Tape & Reel (TR) 505-AD8219BRMZ-RLCT-ND - Cut Tape (CT) 505-AD8219BRMZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8219BRMZ-RL | |
Description | IC CURRENT MONITOR 0.3% 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8219BRMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.3% | |
Voltage - Input | 4V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.20120 | ¥555.03 |
100 | ¥19.24020 | ¥1,924.02 |
250 | ¥18.25364 | ¥4,563.41 |
500 | ¥16.37896 | ¥8,189.48 |
1,000 | ¥13.81354 | ¥13,813.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.12286 | ¥39,368.58 |
6,000 | ¥12.62952 | ¥75,777.12 |