AD8215WYRZ | |
---|---|
DigiKey Part Number | AD8215WYRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8215WYRZ |
Description | IC CURRENT MONITOR 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8215WYRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.15% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥33.94800 | ¥339.48 |
98 | ¥27.81133 | ¥2,725.51 |
294 | ¥26.38497 | ¥7,757.18 |
588 | ¥23.67531 | ¥13,921.08 |
1,078 | ¥19.96706 | ¥21,524.49 |
2,548 | ¥18.96871 | ¥48,332.27 |