
AD8132ARZ | |
|---|---|
DigiKey Part Number | 505-AD8132ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8132ARZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8132ARZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 12mA |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 360 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4501ID | Texas Instruments | 150 | 296-12936-5-ND | ¥155.33000 | Similar |
| THS4503ID | Texas Instruments | 110 | 296-12938-5-ND | ¥145.75000 | Similar |
| THS4505D | Texas Instruments | 92 | 296-15620-5-ND | ¥75.67000 | Similar |
| THS4505DR | Texas Instruments | 4,834 | 296-50531-1-ND | ¥65.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04100 | ¥370.41 |
| 98 | ¥31.11796 | ¥3,049.56 |
| 196 | ¥29.95087 | ¥5,870.37 |
| 294 | ¥29.36663 | ¥8,633.79 |
| 588 | ¥28.50940 | ¥16,763.53 |
| 1,078 | ¥27.88500 | ¥30,060.03 |
| 2,548 | ¥27.16304 | ¥69,211.43 |



