


AD8061ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8061ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8061ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8061ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8061ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8061ARTZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 320 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3.5 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥22.80000 | ¥228.00 |
| 25 | ¥20.92640 | ¥523.16 |
| 100 | ¥18.86970 | ¥1,886.97 |
| 250 | ¥17.88900 | ¥4,472.25 |
| 500 | ¥17.71434 | ¥8,857.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.20966 | ¥48,628.98 |








