


AD780ARZ | |
|---|---|
DigiKey Part Number | 505-AD780ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD780ARZ |
Description | IC VREF SERIES 0.2%/0.17% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.2%, ±0.17% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD780ARZ Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 36V |
Packaging Tube | Current - Supply 1mA |
Part Status Active | Current - Cathode 1 mA |
Reference Type Series, Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Programmable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) ±2.5V, ±3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.2%, ±0.17% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.29000 | ¥147.29 |
| 10 | ¥116.99600 | ¥1,169.96 |
| 98 | ¥101.21122 | ¥9,918.70 |
| 196 | ¥98.10327 | ¥19,228.24 |
| 294 | ¥96.54629 | ¥28,384.61 |
| 588 | ¥94.26333 | ¥55,426.84 |






