Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8052ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8052ARMZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8052ARMZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8052ARMZ-REEL Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 110 MHz | Base Product Number |
Current - Input Bias 1.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1114IN#PBF | Analog Devices Inc. | 48 | LT1114IN#PBF-ND | ¥150.27000 | Similar |
| AD8052ARMZ | Analog Devices Inc. | 1,122 | AD8052ARMZ-ND | ¥51.36000 | Parametric Equivalent |
| AD8052ARMZ-REEL7 | Analog Devices Inc. | 1,286 | AD8052ARMZ-REEL7CT-ND | ¥51.36000 | Parametric Equivalent |
| LMH6643QMM/NOPB | Texas Instruments | 0 | LMH6643QMM/NOPBTR-ND | ¥13.84381 | Similar |
| LMH6643QMMX/NOPB | Texas Instruments | 0 | LMH6643QMMX/NOPB-ND | ¥12.37919 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.84269 | ¥86,528.07 |






