Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

MCP6V74-E/ST

DigiKey Part Number
MCP6V74-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP6V74-E/ST
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
170µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
26 mA
Part Status
Active
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,612
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
25¥27.45640¥686.41
100¥24.97540¥2,497.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.