


LT1114IN#PBF | |
|---|---|
DigiKey Part Number | LT1114IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1114IN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1114IN#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324N/NOPB | Texas Instruments | 3,995 | 296-38583-5-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.27000 | ¥150.27 |
| 10 | ¥119.46000 | ¥1,194.60 |
| 25 | ¥111.75760 | ¥2,793.94 |
| 100 | ¥103.29390 | ¥10,329.39 |
| 250 | ¥99.25848 | ¥24,814.62 |
| 500 | ¥96.82644 | ¥48,413.22 |

