AD8047ANZ | ||
---|---|---|
DigiKey Part Number | 505-AD8047ANZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8047ANZ | |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8047ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 750V/µs | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
10 | ¥82.73400 | ¥827.34 |
50 | ¥79.30400 | ¥3,965.20 |
100 | ¥69.87300 | ¥6,987.30 |
250 | ¥66.44352 | ¥16,610.88 |
500 | ¥62.15674 | ¥31,078.37 |
1,000 | ¥57.01277 | ¥57,012.77 |