
AD8028ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8028ARZ-REEL7TR-ND - Tape & Reel (TR) AD8028ARZ-REEL7CT-ND - Cut Tape (CT) AD8028ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8028ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8028ARZ-REEL7 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 190 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6231CS8#PBF | Analog Devices Inc. | 100 | 505-LT6231CS8#PBF-ND | ¥59.96000 | Similar |
| LT6231CS8#TRPBF | Analog Devices Inc. | 1,547 | LT6231CS8#TRPBFCT-ND | ¥59.96000 | Similar |
| LT6231IS8#PBF | Analog Devices Inc. | 3,058 | 505-LT6231IS8#PBF-ND | ¥67.98000 | Similar |
| OPA2704UA/2K5 | Texas Instruments | 1,079 | 296-38193-1-ND | ¥59.05000 | Similar |
| OPA2743UA | Texas Instruments | 674 | 296-12727-5-ND | ¥52.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.39000 | ¥57.39 |
| 10 | ¥44.16900 | ¥441.69 |
| 25 | ¥40.86560 | ¥1,021.64 |
| 100 | ¥37.23700 | ¥3,723.70 |
| 250 | ¥36.06008 | ¥9,015.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.60527 | ¥33,605.27 |
| 2,000 | ¥32.89895 | ¥65,797.90 |

