
LT6231CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6231CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6231CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6231CS8#PBF Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 3.3mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 70V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 215 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥46.19600 | ¥461.96 |
| 25 | ¥42.76240 | ¥1,069.06 |
| 100 | ¥38.99060 | ¥3,899.06 |
| 300 | ¥36.88667 | ¥11,066.00 |
| 500 | ¥36.10878 | ¥18,054.39 |
| 1,000 | ¥35.21687 | ¥35,216.87 |



