Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6231CS8#TRPBF

DigiKey Part Number
LT6231CS8#TRPBFTR-ND - Tape & Reel (TR)
LT6231CS8#TRPBFCT-ND - Cut Tape (CT)
LT6231CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6231CS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6231CS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
3.3mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
70V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
215 MHz
Base Product Number
Current - Input Bias
5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.96000¥59.96
10¥46.19600¥461.96
25¥42.76240¥1,069.06
100¥38.99060¥3,899.06
250¥37.83292¥9,458.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥34.27523¥85,688.07
Manufacturers Standard Package