AD7999WYRJZ-1RL | ||
---|---|---|
DigiKey Part Number | 505-AD7999WYRJZ-1RLTR-ND - Tape & Reel (TR) 505-AD7999WYRJZ-1RLCT-ND - Cut Tape (CT) 505-AD7999WYRJZ-1RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7999WYRJZ-1RL | |
Description | IC ADC 8BIT SAR SOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7999WYRJZ-1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 140k | |
Number of Inputs | 3, 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.79000 | ¥46.79 |
10 | ¥42.03200 | ¥420.32 |
25 | ¥39.73640 | ¥993.41 |
100 | ¥34.43820 | ¥3,443.82 |
250 | ¥32.67256 | ¥8,168.14 |
500 | ¥29.31690 | ¥14,658.45 |
1,000 | ¥24.72508 | ¥24,725.08 |
2,500 | ¥23.48882 | ¥58,722.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥21.89935 | ¥218,993.50 |