AD7911AUJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD7911AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7911AUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD7911AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7911AUJZ-REEL7 |
Description | IC ADC 10BIT SAR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD7911AUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.62700 | ¥506.27 |
25 | ¥48.27440 | ¥1,206.86 |
100 | ¥41.91530 | ¥4,191.53 |
250 | ¥40.03108 | ¥10,007.77 |
500 | ¥36.49892 | ¥18,249.46 |
1,000 | ¥31.78938 | ¥31,789.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥30.61200 | ¥91,836.00 |