AD7877ACPZ-REEL | ||
---|---|---|
DigiKey Part Number | AD7877ACPZ-REEL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AD7877ACPZ-REEL | |
Description | IC SCREEN CNTRL 12BIT 32LFCSP | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-LFCSP-VQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7877ACPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 1 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |