AD7877ACPZ-500RL7 | ||
---|---|---|
DigiKey Part Number | AD7877ACPZ-500RL7TR-ND - Tape & Reel (TR) AD7877ACPZ-500RL7CT-ND - Cut Tape (CT) AD7877ACPZ-500RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7877ACPZ-500RL7 | |
Description | IC SCREEN CNTRL 12BIT 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-LFCSP-VQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7877ACPZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 1 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.65600 | ¥536.56 |
25 | ¥51.16400 | ¥1,279.10 |
100 | ¥44.42410 | ¥4,442.41 |
250 | ¥42.42724 | ¥10,606.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.68376 | ¥19,341.88 |
1,000 | ¥33.69231 | ¥33,692.31 |
2,500 | ¥32.44439 | ¥81,110.97 |