AD7730LBRUZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD7730LBRUZ-REEL7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AD7730LBRUZ-REEL7 | |
Description | IC AFE 1 CHAN 24BIT 24TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 24 Bit 125 mW 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7730LBRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Power (Watts) | 125 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥196.41045 | ¥196,410.45 |