AD736ARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 126
Unit Price: ¥214.19000
Datasheet
RMS to DC Converter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-SOIC
Introducing Power by Linear

AD736ARZ-RL

DigiKey Part Number
505-AD736ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD736ARZ-RL
Description
IC RMS TO DC CONVERTER 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD736ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Current - Supply
160 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8436BRQZAnalog Devices Inc.126505-AD8436BRQZ-ND¥214.19000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥85.94498¥214,862.45
Manufacturers Standard Package