
AD736-EVALZ | |
|---|---|
DigiKey Part Number | AD736-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD736-EVALZ |
Description | EVAL BOARD FOR AD736 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD736 - RMS to DC Converters Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function RMS to DC Converters |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD736 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,518.49000 | ¥1,518.49 |




