AD73311ARZ | |
---|---|
DigiKey Part Number | 505-AD73311ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD73311ARZ |
Description | IC AFE 1 CHAN 16BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 50 mW 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD73311ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.36000 | ¥114.36 |
10 | ¥105.13700 | ¥1,051.37 |
37 | ¥100.77757 | ¥3,728.77 |
111 | ¥88.79405 | ¥9,856.14 |
259 | ¥84.43583 | ¥21,868.88 |
518 | ¥78.98834 | ¥40,915.96 |
1,036 | ¥72.45145 | ¥75,059.70 |