AD73311ARZ-REEL | ||
---|---|---|
DigiKey Part Number | 505-AD73311ARZ-REELTR-ND - Tape & Reel (TR) 505-AD73311ARZ-REELCT-ND - Cut Tape (CT) 505-AD73311ARZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD73311ARZ-REEL | |
Description | IC AFE 1 CHAN 16BIT 20SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 16 Bit 50 mW 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD73311ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.36000 | ¥114.36 |
10 | ¥105.13700 | ¥1,051.37 |
25 | ¥100.77800 | ¥2,519.45 |
100 | ¥88.79390 | ¥8,879.39 |
250 | ¥84.43576 | ¥21,108.94 |
500 | ¥78.98838 | ¥39,494.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥72.45143 | ¥72,451.43 |