AD7194BCPZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: ¥166.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,003
Unit Price: ¥174.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 269
Unit Price: ¥253.06000
Datasheet
32 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7194BCPZ-REEL

DigiKey Part Number
AD7194BCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7194BCPZ-REEL
Description
IC ADC 24BIT SIGMA-DELTA 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7194BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
-
Number of Inputs
8, 16
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Mounting Type
Surface Mount
Base Product Number
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥98.30715¥491,535.75
Manufacturers Standard Package