AD7147WPACPZ-1500R | ||
---|---|---|
DigiKey Part Number | 505-AD7147WPACPZ-1500RTR-ND - Tape & Reel (TR) 505-AD7147WPACPZ-1500RCT-ND - Cut Tape (CT) 505-AD7147WPACPZ-1500RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7147WPACPZ-1500R | |
Description | IC CAP TO DGT 16BIT 250K 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Capacitance-to-Digital Converter 16 b 250k I2C, Serial 24-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7147WPACPZ-1500R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 13 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.08656 | ¥12,043.28 |
1,000 | ¥20.31403 | ¥20,314.03 |
2,500 | ¥19.29834 | ¥48,245.85 |