
AD7124-4BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7124-4BCPZ-RLTR-ND - Tape & Reel (TR) 505-AD7124-4BCPZ-RLCT-ND - Cut Tape (CT) 505-AD7124-4BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7124-4BCPZ-RL |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-4BCPZ-RL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 19.2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4, 7 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥72.99414 | ¥364,970.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.06000 | ¥122.06 |
| 10 | ¥96.34300 | ¥963.43 |
| 25 | ¥89.92520 | ¥2,248.13 |
| 100 | ¥82.87530 | ¥8,287.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.07000 | ¥122.07 |
| 10 | ¥96.34500 | ¥963.45 |
| 25 | ¥89.92800 | ¥2,248.20 |
| 100 | ¥82.87780 | ¥8,287.78 |






