Parametric Equivalent

AD7091RBCPZ-RL | |
|---|---|
DigiKey Part Number | AD7091RBCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7091RBCPZ-RL |
Description | IC ADC 12BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD7091RBCPZ-RL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.09V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.09V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-WFDFN Exposed Pad, CSP |
Input Type Single Ended | Supplier Device Package 10-LFCSP-WD (3x2) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091RBCPZ-RL7 | Analog Devices Inc. | 5,109 | AD7091RBCPZ-RL7CT-ND | ¥60.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥33.78947 | ¥337,894.70 |








