AD7091R - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7091R - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7091RSDZ
EVAL-AD7091RSDZ

EVAL-AD7091RSDZ

DigiKey Part Number
EVAL-AD7091RSDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7091RSDZ
Description
BOARD EVAL FOR AD7091R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7091R - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Input Range
0 ~ VREF
Packaging
Box
Power (Typ) @ Conditions
2.3mW @ 1MSPS
Part Status
Active
Utilized IC / Part
AD7091R
Number of A/D Converters
1
Contents
Board(s), Power Supply
Number of Bits
12
Base Product Number
Sampling Rate (Per Second)
1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥729.74000¥729.74
Manufacturers Standard Package