AD6684BCPZ-500 | |
---|---|
DigiKey Part Number | 505-AD6684BCPZ-500-ND |
Manufacturer | |
Manufacturer Product Number | AD6684BCPZ-500 |
Description | RF QUAD RECEIVER 135MHZ 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver GSM, LTE, W-CDMA 135MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD6684BCPZ-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Frequency | 135MHz | |
RF Type | GSM, LTE, W-CDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,360.11000 | ¥6,360.11 |