AD633JR-REEL | |
---|---|
DigiKey Part Number | AD633JR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD633JR-REEL |
Description | IC MULTIPLIER ANALOG 8-SOIC |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633JR-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |