Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD628ARZ-R7

DigiKey Part Number
AD628ARZ-R7TR-ND - Tape & Reel (TR)
AD628ARZ-R7CT-ND - Cut Tape (CT)
AD628ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD628ARZ-R7
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD628ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
1.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
600 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.5 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA146UATexas Instruments1INA146UA-ND¥50.45000Similar
INA146UA/2K5Texas Instruments3,641296-41259-1-ND¥47.55000Similar
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.71000¥59.71
10¥46.04600¥460.46
25¥42.62560¥1,065.64
100¥38.86450¥3,886.45
250¥37.70508¥9,426.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.10094¥35,100.94
2,000¥34.36882¥68,737.64
Manufacturers Standard Package