
AD590JH | |
|---|---|
DigiKey Part Number | AD590JH-ND |
Manufacturer | |
Manufacturer Product Number | AD590JH |
Description | SENSOR ANALOG -55C-150C TO52-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C TO-52-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD590JH Models |
Category | Accuracy - Highest (Lowest) ±5°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-206AC, TO-52-3 Metal Can |
Sensing Temperature - Local -40°C ~ 125°C | Supplier Device Package TO-52-3 |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD590JH/883B | Analog Devices Inc. | 2 | AD590JH/883B-ND | ¥500.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.96000 | ¥233.96 |
| 5 | ¥214.27600 | ¥1,071.38 |
| 10 | ¥206.94000 | ¥2,069.40 |
| 25 | ¥198.16880 | ¥4,954.22 |
| 50 | ¥192.17000 | ¥9,608.50 |
| 100 | ¥186.66620 | ¥18,666.62 |











