AD5582YRVZ | |
---|---|
DigiKey Part Number | 505-AD5582YRVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5582YRVZ |
Description | IC DAC 12BIT V-OUT 48TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5582YRVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 18V, ±2.7V ~ 8V | |
Voltage - Supply, Digital | 2.7V ~ 8V | |
INL/DNL (LSB) | ±1 (Max), - | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.29000 | ¥230.29 |
10 | ¥212.38900 | ¥2,123.89 |
39 | ¥202.84718 | ¥7,911.04 |
117 | ¥181.36880 | ¥21,220.15 |
273 | ¥173.01604 | ¥47,233.38 |