Parametric Equivalent



AD5504BRUZ | |
|---|---|
DigiKey Part Number | 505-AD5504BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5504BRUZ |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5504BRUZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10V ~ 62V |
Packaging Tube | Voltage - Supply, Digital 2.3V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 55µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5504BRUZ-REEL | Analog Devices Inc. | 90 | 505-AD5504BRUZ-REELCT-ND | ¥241.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.73000 | ¥241.73 |
| 10 | ¥195.07300 | ¥1,950.73 |
| 96 | ¥170.91844 | ¥16,408.17 |
| 192 | ¥166.10333 | ¥31,891.84 |
| 288 | ¥163.69108 | ¥47,143.03 |












