N-Channel 60 V 22A (Ta), 120A (Tc) 3.1W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5H630NLT1G

DigiKey Part Number
488-NTMFS5H630NLT1GTR-ND - Tape & Reel (TR)
488-NTMFS5H630NLT1GCT-ND - Cut Tape (CT)
488-NTMFS5H630NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5H630NLT1G
Description
MOSFET N-CH 60V 22A/120A 5DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta), 120A (Tc) 3.1W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NTMFS5H630NLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 130µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 30 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 89W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.1mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,773
Factory Stock: 180,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥12.54600¥125.46
100¥8.52390¥852.39
500¥6.80058¥3,400.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥5.57387¥8,360.81
3,000¥5.18038¥15,541.14
Manufacturers Standard Package