AD5413BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD5413BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5413BCPZ | |
Description | IC DAC 14B V OR A-OUT 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Digital to Analog Converter 1 32-LFCSP (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V, 7V ~ 33V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥66.49600 | ¥664.96 |
25 | ¥63.39920 | ¥1,584.98 |
80 | ¥55.04988 | ¥4,403.99 |
230 | ¥52.57587 | ¥12,092.45 |
440 | ¥47.93700 | ¥21,092.28 |
945 | ¥41.75152 | ¥39,455.19 |