AD5344BRUZ-REEL7 | |
---|---|
DigiKey Part Number | AD5344BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5344BRUZ-REEL7CT-ND - Cut Tape (CT) AD5344BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5344BRUZ-REEL7 |
Description | IC DAC 12BIT V-OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5344BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.07000 | ¥216.07 |
10 | ¥199.24100 | ¥1,992.41 |
25 | ¥190.28920 | ¥4,757.23 |
100 | ¥170.14040 | ¥17,014.04 |
250 | ¥162.30504 | ¥40,576.26 |
500 | ¥154.46954 | ¥77,234.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥145.51479 | ¥145,514.79 |