AD5248BRMZ10 | |
---|---|
DigiKey Part Number | 505-AD5248BRMZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5248BRMZ10 |
Description | IC DGTL POT 10KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5248BRMZ10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | -20%, +55% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62400 | ¥276.24 |
50 | ¥26.11880 | ¥1,305.94 |
100 | ¥22.63560 | ¥2,263.56 |
250 | ¥21.47500 | ¥5,368.75 |
500 | ¥19.26930 | ¥9,634.65 |
1,000 | ¥16.25122 | ¥16,251.22 |
2,500 | ¥15.43866 | ¥38,596.65 |
5,000 | ¥14.85826 | ¥74,291.30 |