AD5220BNZ10 | |
---|---|
DigiKey Part Number | AD5220BNZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5220BNZ10 |
Description | IC DGTL POT 10KOHM 128TAP 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD5220BNZ10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥39.67000 | ¥396.70 |
50 | ¥37.50100 | ¥1,875.05 |
100 | ¥32.50040 | ¥3,250.04 |
250 | ¥30.83368 | ¥7,708.42 |
500 | ¥27.66696 | ¥13,833.48 |
1,000 | ¥23.33361 | ¥23,333.61 |
2,500 | ¥22.16692 | ¥55,417.30 |