AD1893JSTZRL | ||
---|---|---|
DigiKey Part Number | AD1893JSTZRLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AD1893JSTZRL | |
Description | IC SAMPLE RATE CONVERTER 44LQFP | |
Customer Reference | ||
Detailed Description | Audio Sample Rate Converter 2 Channel 44-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD1893JSTZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 8kHz ~ 56kHz | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |