110227-HMC530LP5 | ||
---|---|---|
DigiKey Part Number | 1127-2070-ND | |
Manufacturer | ||
Manufacturer Product Number | 110227-HMC530LP5 | |
Description | BOARD EVAL HMC530LP5E | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - HMC530LP5 Voltage Controlled Oscillator (VCO) 9.5GHz ~ 10.8GHz Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | 110227-HMC530LP5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 9.5GHz ~ 10.8GHz | |
For Use With/Related Products | HMC530LP5 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,425.99000 | ¥4,425.99 |